This is a ceramic chip capacitor with a capacitance of 0.47uF and a voltage rating of 25VDC. It has a tolerance of 20% and a dielectric of X7R. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is rated for operation from -55 to 125 degrees Celsius and is suitable for microwave applications. The capacitor is available in a 0603 package and is mounted using surface mount techniques.
Prosperity Dielectrics FN18X474M250PBO technical specifications.
| Capacitance | 0.47uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Prosperity Dielectrics FN18X474M250PBO to view detailed technical specifications.
No datasheet is available for this part.