The PCW1J-R24-BEB103 is a conductive plastic linear variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a resistance of 10kR and a tolerance of 20%. The resistor is a single gang, single turn device with a termination of pin type.
Bourns PCW1J-R24-BEB103 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.740753oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PCW1J-R24-BEB103 to view detailed technical specifications.
No datasheet is available for this part.