Search Results for "sm4420tev 25 0m Pletronics"
Filters
SM4420TEV-40.0M-T1K
Pletronics
CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4
Datasheet
Active
Max Operating Temperature:
85
Min Operating Temperature:
-40
Supply Voltage-Nom:
3.3
Supply Voltage-Min:
2.97
SM4420TEV-40.0M
Pletronics
SM4420TEV-40.0M
Datasheet
Volume Production
Frequency:
40MHz
Lead Free:
Lead Free
Mount:
Standard
Package Quantity:
250