Multilayer ceramic capacitor with 0.082uF capacitance, rated for 25VDC with 10% tolerance, and X7R dielectric. Operating temperature range is -55 to 125 degrees Celsius. The component is a surface mount device with a 1206 package and flat construction. It is a ceramic chip capacitor with a pad termination style.
Murata GRM31MR71E823KD01L technical specifications.
| Capacitance | 0.082uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM31MR71E823KD01L to view detailed technical specifications.
No datasheet is available for this part.