Unidirectional TVS Diode, 400W, 7.5V DC, DO-214AC, SMD
400W Unidirectional TVS Diode, 7.5V, SMA, 31A Surge
TVS Diode 7.5V Unidirectional SMD 400W 31A DO-214AC
TVS Diode Uni-Dir 7.5V 400W SMA SMT
TVS Diode Uni-Dir 75V 400W SMA SMT
400W Unidirectional TVS Diode, 75V, 121V Clamp, DO-214AC
TVS Diode 7.5V Uni-Dir 400W SMA SMT
TVS Diode, 400W, 7.5V DC, Unidirectional, SMA
TVS Diode, 7.5V, 400W, DO-214AC, Unidirectional, SM
TVS Diode, 400W, 75V Uni, SMA, Zener
TVS Diode 75V 400W SMA Unidirectional 121V Clamp
TVS Diode, 400W, 7.5V, Unidirectional, DO-214AC
Zener Diode 83.3V 150°C Surface Mount
Zener Diode TransZorb 75V 83.3V 40A 150°C DO-214AC
TVS Diode, 400W, 7.5V VRWM, Unidirectional, SMA
DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SMA, PLASTIC PACKAGE-2, Transient Suppressor
Zener Diode 75V 1uA 150°C Surface Mount
Zener Diode TransZorb 75V 3.3A 400W 1-Channel Surface Mount SMA
Zener Diode 7.5V 31A 400W 1-Channel Surface Mount SMA