
Unidirectional Transient Voltage Suppressor (TVS) diode designed for circuit protection. Features a 400W peak pulse power rating and 31A peak pulse current capability. Offers a 7.5V reverse standoff voltage and a clamping voltage of 12.9V. Operates across a wide temperature range from -55°C to 150°C. Packaged in an SMA (DO-214AC) surface-mount package, this RoHS compliant component provides efficient transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ7.5A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 12.9V |
| Clamping Voltage-Max | 31V |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 8.33V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 31A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Width | 2.79mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ7.5A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
