DIODE BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SMA, PLASTIC PACKAGE-2, Transient Suppressor
Vishay SMAJ7.5CA-M3/61 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ7.5CA-M3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.