This surface mount fixed inductor features a ferrite core, wirewound technology, and a molded protection style. It has an inductance of 1.8uH with a tolerance of 5% and a maximum DC current of 0.35. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 80M. It measures 3.4mm in length, 2.4mm in height, and 2.7mm in depth. The operating temperature range is -40 to 100 degrees Celsius.
KOA Speer LFC32LTE1R8J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LFC32LTE1R8J to view detailed technical specifications.
No datasheet is available for this part.