Zener Diode 6.2V 5% 2W SMB DO-214AA SMT
Zener Diode, 6.2V V(Z), 5%, 3W, Silicon, Unidirectional, GREEN, PLASTIC, SMB, 2 PIN
Zener Diode 6.2V 5% 2W SMB SMT
Zener Diode 6.2V 5% 550mW DO-214AA Surface Mount
Zener Diode Single 6.2V 5% 2Ohm 2000mW 2-Pin SMBG T/R
6.2V Single Zener Diode, 5% Tolerance, 2000mW, SMD Lead-Frame Package
Zener Diode 6.2V 5% 241mA 3W DO-214AA
Zener Diode 6.2V 2% 550mW SMB Surface Mount
Zener Diode SMB 6.2V 2% 550mW Surface Mount
Surface Mount Zener Diode 6.2V 5% 2W DO-214AA
Diode Zener Single 6.2V 5% 2W 2-Pin SMBG T/R
Diode Zener Single 6.2V 5% 2W 2-Pin DO-214AA
Diode Zener Single 6.2V 5% 2W 2-Pin SMBG
Zener Diode, 6.2V V(Z), 5%, 1.5W,
Zener Diode
Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN
SMBJ5920B-TP Zener Diode 6.2V 5% 1.5W SMB Surface Mount