
DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor
Vishay SMBJ17AHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ17AHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.