Trans Voltage Suppressor Diode, 600W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
TVS Diode 180V Uni-Dir 600W SMB SMT
TVS Diode, 600W, 180V, Unidirectional, DO-214AA, SMT
Trans Voltage Suppressor Diode, 600W, 180V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
TVS Diode, 600W, 180V Unidirectional, DO-214AA, SMT
Diode TVS Single Uni-Dir 600W 2-Pin DO-214AA T/R
TVS Diode, 600W, 180V Bidirectional, DO-214AA, SMT
Trans Voltage Suppressor Diode, 600W, 180V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
TVS Diode 18V Unidirectional 600W DO-214AA SMT
VISHAY SMBJ18 TVS Diode, Unidirectional, 18 V, 32.2 V, SMD, 2 Pins
Diode TVS Single Bi-Dir 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
TVS Diode Uni-Dir 18V 600W SMB SMT
TVS Diode 18V 600W SMB Unidirectional
Trans Voltage Suppressor Diode,
TVS Diodes - Transient Voltage Suppressors 18V 600W SMB Unidirectional