Search Results for "smbj18ag smb r Unisonic Technologies"
Filters
SMBJ18A-13-F
Diodes
TVS Diode, 600W, 18V VRWM, Unidirectional, Silicon, SMB
Datasheet
SMB, 2 PIN
Active
Capacitance:
600pF
Package/Case:
SMB
Clamping Voltage:
29.2V
Clamping Voltage-Max:
29.2V
Distributor
Stock
36+
60+
299+
Quest
2,400
$0.28
$0.168
$0.112