Search Results for "smbj24ca 13 f 63 Diodes"
Filters
SMBJ24CA-13-F
Diodes
TVS Diode, 600W, 24V Bidirectional, SMB, 150pF
Datasheet
R-PDSO-C2
Active
Capacitance:
150pF
Package/Case:
SMB
Clamping Voltage:
38.9V
Clamping Voltage-Max:
38.9V
Distributor
Stock
29+
35+
71+
436+
Quest
2,276
$0.1725
$0.1438
$0.115
$0.092