The Yageo SMBJ24CA/TR13 is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 24V and a maximum power dissipation of 5W. The diode is packaged in a DO-214AA package type. The Yageo SMBJ24CA/TR13 is suitable for use in applications where transient voltage suppression is required.
Yageo SMBJ24CA/TR13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo SMBJ24CA/TR13 to view detailed technical specifications.
No datasheet is available for this part.