Search Results for "smbj24cal smb r Unisonic Technologies"
Filters
SMBJ24CA
Onsemi
24V Bidirectional TVS Diode, 600W, SMB, DO-214AA
Datasheet
Volume Production
Package/Case:
DO-214AA
Clamping Voltage:
38.9V
Clamping Voltage-Max:
38.9V
Diode Element Material:
SILICON
Distributor
Stock
13+
16+
62+
231+
Quest
548
$0.3918
$0.3265
$0.2612
$0.1828
SMBJ24CA
Diodes
Diode TVS Single Bi-Dir 24V 600W 2-Pin SMB T/R
Datasheet
Unknown
Package/Case:
SMB
RoHS Compliant:
Yes
SMBJ24CA
Taitron Components
Diode TVS Single Bi-Dir 24V 600W 2-Pin SMB T/R
Datasheet
Unknown