The SMBJ36CA-QH transient voltage suppressor diode from Bourns features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a non-repetitive peak reverse power dissipation of 600 watts and a nominal breakdown voltage of 42.1 volts. The diode is a silicon-based, bidirectional device with a JEDEC package code of DO-214AA and a terminal position of dual. It is available in a 2-terminal package type R-PDSO-C2.
Bourns SMBJ36CA-QH technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Nom | 42.1 |
| Breakdown Voltage-Max | 44.2 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMBJ36CA-QH to view detailed technical specifications.
No datasheet is available for this part.