
The SMBJ58AHE3/5B is a unidirectional Zener diode with a clamping voltage of 93.6V and a minimum breakdown voltage of 64.4V. It has a maximum operating temperature of 150°C and a maximum reverse leakage current of 1uA. The diode is packaged in a DO-214AA case and is suitable for surface mount applications. It is RoHS compliant and meets AEC-Q101 standards.
Vishay SMBJ58AHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ58AHE3/5B to view detailed technical specifications.
No datasheet is available for this part.