This 0.012uF film capacitor is rated for 100VDC with a 5% tolerance. It features a PET dielectric and a negative capacitance tolerance of -5%. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 85°C. It is designed for through-hole mounting with an axial termination style and measures 3.81 X 10.16 in size.
Electrocube 230D1B123J technical specifications.
| Capacitance | 0.012uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 3.81 X 10.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 230D1B123J to view detailed technical specifications.
No datasheet is available for this part.