1.5kW 180V Bidirectional TVS Diode, DO-214AB, SMD
TVS Diode 180V 1.5KW Bi-Dir SMC DO-214AB SMT
Trans Voltage Suppressor Diode, 1500W, 180V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
TVS Diode, 1500W, 180V VRWM, Bidirectional, DO-214AB
TVS Diode, 180V V(RWM), Bidirectional, 1500W, DO-214AB
1500W 180V Bidirectional TVS Diode, Silicon, DO-214AB
1500W 180V Bidirectional TVS Diode, DO-214AB
BIDIRECTIONAL TRANS VOLTAGE SUPPRESSOR DIODE 180V 1500W 2-Pin DO-214AB
BIDIRECTIONAL TRANS VOLTAGE SUPPRESSOR DIODE 180V 1500W 2-Pin SMC
Transient Voltage Suppressor Diode 180V 1500W 2-Pin DO-214AB
Trans Voltage Suppressor Diode, 1500W, 180V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
Trans Voltage Suppressor Diode,
TVS Diode, 180V, Uni-Dir
Bidirectional TVS Diode 18V 1.5kW 150°C SMD/SMT
T&r / Tvs 1.5KW 180V 5%BI DO-214AB TR7 Rohs