Search Results for "smcj18ca at HY Electronic"
Filters
SMCJ18CA-E3/9AT
Vishay
(Semiconductors)
1.5kW Bidirectional TVS Diode, 18V, DO-214AB, 29.2V Clamp
Datasheet
R-PDSO-C2
Active
Package/Case:
DO-214AB
Clamping Voltage:
29.2V
Clamping Voltage-Max:
32.2V
Diode Type:
ZENER
SMCJ18CA-AT
Brightking
Trans Voltage Suppressor Diode,
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL
SMCJ18CA-AT/TR13
Yageo
Trans Voltage Suppressor Diode,
Datasheet
SMC, 2 PIN
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL
SMCJ18CA-AT
Yageo
Trans Voltage Suppressor Diode,
Datasheet
Active
Diode Type:
TRANS VOLTAGE SUPPRESSOR DIODE