Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 1.5kW peak pulse power rating and 200A max surge current capability. Operates at 18V reverse standoff voltage with a clamping voltage range of 29.2V to 32.2V. Offers a wide operating temperature range from -55°C to 150°C and a low reverse leakage current of 1µA. Packaged in a DO-214AB (SMC) plastic package, this RoHS compliant component is supplied on tape and reel.
Vishay SMCJ18CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 29.2V |
| Clamping Voltage-Max | 32.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 24.4V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.
