The Murata GJM1552C1H9R0BB01C is a 0402 ceramic chip capacitor with a capacitance of 9pF and a voltage rating of 50VDC. It features a tolerance of 0.1pF and a dielectric of CH. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Murata GJM1552C1H9R0BB01C technical specifications.
| Capacitance | 9pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | CH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GJM1552C1H9R0BB01C to view detailed technical specifications.
No datasheet is available for this part.