Trans Voltage Suppressor Diode,
Yageo SMCJ350CA-AT/TR13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 350 |
| Breakdown Voltage-Min | 391 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 567 |
| Breakdown Voltage-Nom | 411.5 |
| Breakdown Voltage-Max | 432 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo SMCJ350CA-AT/TR13 to view detailed technical specifications.
No datasheet is available for this part.