TVS Diode, 350V, Bidirectional, 1.5kW, DO-214AB, SMT
TVS Diode Bi-Dir 350V 1.5KW SMC DO-214AB SMT
BIDIRECTIONAL TRANS VOLTAGE SUPPRESSOR DIODE 350V 1500W 2-Pin DO-214AB
TVS Diode, 1500W, 350V VRWM, Bidirectional, DO-214AB
350V Bidirectional TVS Diode, DO-214AB, 1500W
TVS Diode BIDIRECTIONAL 350V 1500W DO-214AB
Bidirectional TVS Diode 350V 1500W SMC
Trans Voltage Suppressor Diode, 1500W, 350V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
Trans Voltage Suppressor Diode,
Transient Voltage Suppressor Diode 350V 1500W 2-Pin DO-214AB