Bidirectional transient voltage suppressor diode designed for surface mount applications. Features a repetitive peak reverse voltage of 350V and a maximum clamping voltage of 565V. Offers a peak pulse power dissipation of 1500W (10x1000us) with a typical breakdown voltage of 389V. Operates across a wide temperature range from -55°C to 150°C. Packaged in SMC with two terminals and silicon diode element material.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 350 |
| Breakdown Voltage-Min | 389 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 429 |
| REACH | unknown |
| Military Spec | False |