Search Results for "smcj350cal smc r Unisonic Technologies"
Filters
SMCJ30CA
Onsemi
1.5kW Bidirectional TVS Diode, 30V, DO-214AB, Surface Mount
Datasheet
Volume Production
Additional Feature:
UL RECOGNIZED
Package/Case:
DO-214AB
Clamping Voltage:
48.4V
Clamping Voltage-Max:
48.4V
SMCJ30CA-13-F
Diodes
Bidirectional TVS Diode, 30V, 1.5kW, SMC
Datasheet
GREEN, PLASTIC, SMC, 2 PIN
Active
Capacitance:
5nF
Package/Case:
SMC
Clamping Voltage:
48.4V
Clamping Voltage-Max:
48.4V
Distributor
Stock
21+
43+
168+
668+
Quest
4,160
$0.48
$0.36
$0.3
$0.24