Switch Slide ON OFF SPST Top Slide 6A 250VAC 125VDC Quick Connect Panel Mount Bulk
C&K S101031SS57DGE technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Actuator Style | Top Slide |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K S101031SS57DGE to view detailed technical specifications.
No datasheet is available for this part.