The TM3B685M6R3CBA is a solid tantalum capacitor with a capacitance of 6.8uF and a working voltage of 6.3VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 3.4. The capacitor has a leakage current of 0.25 and operates within a temperature range of -55 to 125 degrees Celsius. It is available in a 3528-21 package and is suitable for surface mount applications.
Vishay TM3B685M6R3CBA technical specifications.
| Capacitance | 6.8uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 3.4Ohm |
| Leakage Current | 0.25uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| Tradename | TANTAMOUNT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay TM3B685M6R3CBA to view detailed technical specifications.
No datasheet is available for this part.