
Schottky RF diode for high-frequency applications. Features a 2V breakdown voltage and 150mA maximum current rating. Operates across a wide temperature range from -65°C to 150°C with a 750mW maximum power dissipation. Packaged in a compact 0402 (1005 metric) SOD-882 surface-mount package, supplied on tape and reel. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Skyworks Solutions SMS7621-040LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions SMS7621-040LF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Current Rating | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMS7621-040LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
