
This black rectangular pushbutton switch has a height of 4mm and a length of 19.4mm. It is made of polycarbonate material and has a screw mount. The switch is non-illuminated and has a size of 4mm. It is suitable for general applications.
Sign in to ask questions about the NKK Switches AT452A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT452A technical specifications.
| Color | Black |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Length | 19.4mm |
| Material | PC, Polycarbonate |
| Mount | Screw |
| Shape | Rectangular |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT452A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
