Cap Tant Solid 10uF 10V B CASE 10% (3.81 X 1.27 X 1.27mm) Pad SMD (0.01%FR) 8 Ohm 125°C Tray
Vishay CWR16FB106KCBA technical specifications.
| Capacitance | 10uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16FB106KCBA to view detailed technical specifications.
No datasheet is available for this part.