The AVX W2A4YC472KAT4A is a 4-element ceramic capacitor array with a capacitance of 0.0047uF and a voltage rating of 16VDC. It has a tolerance of 10% and is constructed from ceramic material with an X7R dielectric. The array is packaged in a 0508 case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
AVX W2A4YC472KAT4A technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| DC Rated Voltage | 16VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Size | 1.3 X 2.1 X 0.94mm |
| Package/Case | 0508 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.5mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.