This 0603 ceramic chip capacitor features a capacitance of 4.7pF, a working voltage of 16VDC, and a tolerance of 0.25pF. It has a C0G dielectric and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case style. It is designed for use in microwave applications and has a high capacitance value.
Topdiode Manufacturing Company 0603N4R7C160CR technical specifications.
| Capacitance | 4.7pF |
| Voltage | 16VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Capacitance |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Topdiode Manufacturing Company 0603N4R7C160CR to view detailed technical specifications.
No datasheet is available for this part.