This through-hole ferrite inductor has a diameter of 4.9mm and an inductance of 3.9uH. It can handle a maximum DC current of 1.2A and operates within a temperature range of -55°C to 125°C. The inductor is packaged in a tape and reel format and is RoHS compliant. It has a Q factor of 60 and a self-resonant frequency of 76MHz.
API Delevan 1945R-03H technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 190mR |
| Diameter | 4.9mm |
| Inductance | 3.9uH |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 76MHz |
| Series | 1945R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1945R-03H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.