This 56pF ceramic capacitor features a 250VDC rating with a tolerance of 5% and a dielectric of C0G. It has a through hole mounting style and a dipped axial case style. The operating temperature range is -55°C to 125°C. This component is suitable for standard applications and is not intended for microwave use.
Kemet C410C560JAG5TA technical specifications.
| Capacitance | 56pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Dipped |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet C410C560JAG5TA to view detailed technical specifications.
No datasheet is available for this part.