Inductor Power Shielded Wirewound 3.9uH 10% 100KHz 32Q-Factor Ceramic/Ferrite 1.7A 0.195Ohm DCR 1812 T/R
Coilcraft 1812FS-392KTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 1.3(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.195Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 145M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 5.87mm |
| Height | 3.81mm |
| Product Depth | 4.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812FS-392KTD to view detailed technical specifications.
No datasheet is available for this part.