Search Results for "ss 810 f32 300 Swagelok Company"
Filters
SS-810-2R-8
Swagelok Company
Fittings Elbow 0.5in/0.5in Tube Fitting Stainless Steel
Datasheet
Active
Connection Size (Imperial - Decimal) (in):
0.5/0.5
Type:
Elbow
Connection Type:
Tube Fitting/Tube Fitting
Material:
Stainless Steel
52114
Fischerwerke
3/4-16 Ss Hex Nut
Datasheet
Unknown
Bore hole ø x D:
12 x 80mm
Dowel ø x L:
12 x 60mm
For screws:
ø 8...10 mm