This 1uF radial aluminum electrolytic capacitor from Yageo features a 20% tolerance and a maximum operating temperature of 105°C. It has a diameter of 4mm and a height of 7mm, with a lead pitch of 2.5mm. The capacitor is designed for through-hole mounting and is RoHS compliant. It has a life of 1000 hours and is suitable for use in applications where a radial termination is required.
Yageo SS050M1R00AZF-0407 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SS050M1R00AZF-0407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.