The T541X107M030AT6510 is a 100uF surface mount polymer tantalum capacitor with a 30VDC voltage rating and 20% capacitance tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a leakage current of 300uA and an ESR of 0.07 ohms. It is constructed with a flat construction and has a case code of X.
Kemet T541X107M030AT6510 technical specifications.
| Capacitance | 100uF |
| Voltage | 30VDC |
| DC Rated Voltage | 30VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 300uA |
| Case Code | X |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T541X107M030AT6510 to view detailed technical specifications.
No datasheet is available for this part.