RF Relay, 2 Form C, DPDT, Latched, 32VDC (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output,
Teledyne ER412T-26A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Teledyne ER412T-26A to view detailed technical specifications.
No datasheet is available for this part.