The SS443A-SP unipolar switch from Honeywell is a surface-mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum output current of 20mA and a maximum supply voltage of 30V. The switch is designed for through-hole mounting and is available in a tape and reel packaging with 1000 units per package. The SS443A-SP is compliant with RoHS regulations and is part of the SS400 series.
Honeywell SS443A-SP technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SS400 |
| Supply Current | 10mA |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS443A-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.