
The SS449A-S is a unipolar switch from Honeywell, operating within a temperature range of -40°C to 150°C. It can handle a maximum supply voltage of 30V and a maximum output current of 20mA. The device is packaged in SMD/SMT format and is available in quantities of 500 per bag. The SS449A-S is RoHS compliant and suitable for use in applications requiring a linear, latching, or omnipolar switch.
Honeywell SS449A-S technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | SS400 |
| Supply Current | 10mA |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS449A-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
