Hall Effect Sensor 10mA 5V Automotive 3-Pin TO-92 T/R
Honeywell SS495A-STR technical specifications.
| Max Operating Supply Voltage | 10.5V |
| Maximum Output Current | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| Package/Case | TO-92 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Honeywell SS495A-STR to view detailed technical specifications.
No datasheet is available for this part.