The AVX TBJB106K010JRSB0023 is a 10uF tantalum capacitor with a voltage rating of 10VDC and a tolerance of 10%. It features a low ESR of 0.8 and a leakage current of 0.75. This capacitor is suitable for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat design and has a termination style of inward L.
AVX TBJB106K010JRSB0023 technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.8Ohm |
| Leakage Current | 0.75uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJB106K010JRSB0023 to view detailed technical specifications.
No datasheet is available for this part.