
The SS496B-S is an analog voltage IC from Honeywell with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 10mA and a maximum supply current of 8.7mA. The IC is available in a TO-92, 3 PIN package and is RoHS compliant. It has a response time of 3us and a sensitivity of 0.2mV/g.
Honeywell SS496B-S technical specifications.
| Package/Case | SMD/SMT |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8.7mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Current | 8.7mA |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 9V |
| Output Type | Analog Voltage |
| Packaging | Bag |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 0.2mV/g |
| Series | SS490 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS496B-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
