The TL4050A10IDBZR is a 10V shunt voltage reference from Texas Instruments, packaged in the SOT-23-3 package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 15mA. The device is RoHS compliant and lead free. The TL4050A10IDBZR is a fixed output voltage reference with a tolerance of 0.1%.
Texas Instruments TL4050A10IDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 103uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 10V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050A10IDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.