This ceramic capacitor has a capacitance of 11pF and a voltage rating of 200VDC with a tolerance of 2%. It is constructed with a C0G dielectric and has a package case style of 0603. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay VJ0603D110GCCAP technical specifications.
| Capacitance | 11pF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.94(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay VJ0603D110GCCAP to view detailed technical specifications.
No datasheet is available for this part.