The 9T08052A36R0CAHFT is a fixed chip resistor from Yageo with a resistance of 36 ohms and a tolerance of 0.25%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0805 case and is available in tape and reel packaging. It has a maximum power dissipation of 125mW and is rated for a DC voltage of 150V.
Yageo 9T08052A36R0CAHFT technical specifications.
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 36R |
| Series | RT |
| Tolerance | 0.25% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T08052A36R0CAHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.