This 20pF ceramic chip capacitor is rated for 50VDC with a tolerance of 20%. It features an X8R dielectric and a flexible termination style. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is designed for surface mount applications and has a height of 0.78mm. The operating temperature range is from -55°C to 150°C.
Kemet C1206X200M5HACAUTO technical specifications.
| Capacitance | 20pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X8R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206X200M5HACAUTO to view detailed technical specifications.
No datasheet is available for this part.