Res Thick Film 2010 348 Ohm 0.5% 3/4W 100ppm/C Molded SMD Paper T/R
NIC Components NRC-AS50D3480TRF technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 348R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC-AS50D3480TRF to view detailed technical specifications.
No datasheet is available for this part.